Kern Hook Cast Steel 6 kg 5 t
- RS Stock No.:
- 920-287
- Mfr. Part No.:
- YHA-03
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP25,903.85
(exc. VAT)
PHP29,012.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,903.85 |
*price indicative
- RS Stock No.:
- 920-287
- Mfr. Part No.:
- YHA-03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Hook | |
| Sub Type | Hook | |
| Material | Cast Steel | |
| Working Load Limit | 5t | |
| Weight | 6kg | |
| Finish | Galvanised | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Hook | ||
Sub Type Hook | ||
Material Cast Steel | ||
Working Load Limit 5t | ||
Weight 6kg | ||
Finish Galvanised | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern hook with safety catch designed for secure lifting and handling of heavy loads, combining durability and reliability for professional use in various environments.
Constructed from robust cast steel for enhanced strength
Galvanised and lacquered finish provides resistance to corrosion
Nominal load capacity allows lifting of up to 5000 kg safely
CE mark approval ensures compliance with safety regulations
Compact dimensions facilitate easy storage and handling
Lightweight design aids in manoeuvrability during lifting tasks
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
