Kern Hook Cast Steel 15 kg 10 t
- RS Stock No.:
- 920-288
- Mfr. Part No.:
- YHA-04
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP48,353.58
(exc. VAT)
PHP54,156.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP48,353.58 |
*price indicative
- RS Stock No.:
- 920-288
- Mfr. Part No.:
- YHA-04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Hook | |
| Sub Type | Hook | |
| Material | Cast Steel | |
| Working Load Limit | 10t | |
| Weight | 15kg | |
| Finish | Galvanised | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Hook | ||
Sub Type Hook | ||
Material Cast Steel | ||
Working Load Limit 10t | ||
Weight 15kg | ||
Finish Galvanised | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern hook with safety catch is a robust lifting accessory designed for safe and reliable handling of heavy loads. It is crafted from cast steel, ensuring durability and efficiency in lifting applications.
Constructed from high-quality cast steel for exceptional strength
Galvanised and lacquered finish enhances corrosion resistance
Nominal load capacity of 10,000 kg, suitable for heavy-duty tasks
Compact dimensions of 450x25x120 mm for easy handling and storage
CE mark approval ensures compliance with safety standards
Weighs approximately 15 kg, optimising transport and usability
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
