Exacompta Sky Blue A4 Letter Tray
- RS Stock No.:
- 727-439
- Mfr. Part No.:
- 67962D
- Manufacturer:
- Exacompta
Subtotal (1 unit)*
PHP2,574.96
(exc. VAT)
PHP2,883.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,574.96 |
*price indicative
- RS Stock No.:
- 727-439
- Mfr. Part No.:
- 67962D
- Manufacturer:
- Exacompta
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exacompta | |
| Sub Type | Letter Tray | |
| Product Type | Letter Tray | |
| Paper Size | A4 | |
| Colour | Sky Blue | |
| Material | Cardboard | |
| Width | 250mm | |
| Depth | 100mm | |
| Height | 140mm | |
| Select all | ||
|---|---|---|
Brand Exacompta | ||
Sub Type Letter Tray | ||
Product Type Letter Tray | ||
Paper Size A4 | ||
Colour Sky Blue | ||
Material Cardboard | ||
Width 250mm | ||
Depth 100mm | ||
Height 140mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
The Exacompta Aquarel vertical organizer features three compartments for efficient document storage and sorting. Made from sturdy cardboard, this letter holder designed to keep your workspace neat and organized. Its Compact dimensions make it Ideal for small desks or workspaces, while the pastel blue colour adds a soft, stylish touch.
Made from Durable cardboard for reliability
Measures 250x100x140 mm in product dimensions
Weight 240 g, offering a lightweight yet sturdy design
Ideal for use on desks, counters, or shelves
Comes in a stylish pastel blue colour for a modern look
