Radium 24V White LED Strip, 2700K Colour Temp, 10 m Length
- RS Stock No.:
- 711-426
- Mfr. Part No.:
- RSTA4230
- Manufacturer:
- Radium
This image is representative of the product range
Subtotal (1 unit)*
PHP6,747.75
(exc. VAT)
PHP7,557.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 16 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,747.75 |
*price indicative
- RS Stock No.:
- 711-426
- Mfr. Part No.:
- RSTA4230
- Manufacturer:
- Radium
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radium | |
| LED Colour | White | |
| Product Type | LED Strip | |
| Strip Length | 10m | |
| Strip Width | 10mm | |
| Voltage | 24V | |
| Number of LEDs Per Metre | 80 | |
| Colour Temperature | 2700K | |
| IP Rating | IP20 | |
| Power Per Metre | 4W | |
| Typical Luminous Flux lm/m | 490lm/m | |
| Flexible/Rigid | Flexible | |
| LED Pitch | 12.5mm | |
| Standards/Approvals | CE | |
| Series | Easy Connect | |
| Select all | ||
|---|---|---|
Brand Radium | ||
LED Colour White | ||
Product Type LED Strip | ||
Strip Length 10m | ||
Strip Width 10mm | ||
Voltage 24V | ||
Number of LEDs Per Metre 80 | ||
Colour Temperature 2700K | ||
IP Rating IP20 | ||
Power Per Metre 4W | ||
Typical Luminous Flux lm/m 490lm/m | ||
Flexible/Rigid Flexible | ||
LED Pitch 12.5mm | ||
Standards/Approvals CE | ||
Series Easy Connect | ||
- COO (Country of Origin):
- CN
The Radium LED Strip 500 EH 927/24V 10M designed to provide flexible and efficient illumination for a variety of applications. This high-performance LED strip features a maximum system performance of 40W, making it an excellent choice for both residential and commercial settings. With a luminous flux of 490 lm/m and an excellent efficacy rating of 123 lm/W, it delivers bright white light at a warm temperature of 2700K, Ideal for creating welcoming environments. The strip is also dimmable when paired with the appropriate driver, allowing for versatile lighting control and atmosphere adjustment. Compact at 10mm in width and featuring a self-adhesive backing, installation is seamless in any setting.
High-quality LED technology for consistent lighting performance
Dimmable with a compatible driver, enabling customisable brightness
Warm white light at 2700K for a cosy and inviting ambience
Compact dimensions and self-adhesive backing for easy installation
Average lifespan of 50,000 hours which ensuring longevity and reliability
IP20 rating suitable for indoor use in dry conditions
Maximum length of 10m operational for extensive applications
Includes connection cable and flat plug for immediate use
Ideal for accent lighting, task lighting, and decorative applications
Related links
- Radium 24V White LED Strip 10 m Length
- Radium 24V White LED Strip 1 m Length
- Radium 24V White LED Strip 5 m Length
- Radium 24V White LED Strip 3 m Length
- Radium 24V White LED Strip 10 m Length
- Radium 24V Multicolour LED Strip 10 m Length
- Radium 24V Blue Red 2700K Colour Temp, 1 m Length
- Radium 24V Blue Red 2700K Colour Temp, 3 m Length
