Bailey Electric & Electronics bv LED Strip, 50 m Length
- RS Stock No.:
- 482-515
- Distrelec Article No.:
- 303-89-795
- Mfr. Part No.:
- 145374
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP17,642.15
(exc. VAT)
PHP19,759.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,642.15 |
*price indicative
- RS Stock No.:
- 482-515
- Distrelec Article No.:
- 303-89-795
- Mfr. Part No.:
- 145374
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Strip | |
| Strip Length | 50m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Strip | ||
Strip Length 50m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Bailey Electric & Electronics bv LED Strip, 5 m Length
- Bailey Electric & Electronics bv LED Strip
- Bailey Electric & Electronics bv LED Work Lamp Work Light AC Plug 240 V, IP54
- Bailey Electric & Electronics bv 240V 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 240V White LED Strip 25 m Length
- Bailey Electric & Electronics bv 12V dc White LED Strip 3 m Length
- Bailey Electric & Electronics bv 12V dc White LED Strip 3 m Length
