Bailey Electric Ecobasic LED Bulb E27 LED Bulbs, Neutral White, Clear, Pear shape
- RS Stock No.:
- 296-738
- Distrelec Article No.:
- 303-89-837
- Mfr. Part No.:
- 145679
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP184.59
(exc. VAT)
PHP206.74
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 247 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP184.59 |
*price indicative
- RS Stock No.:
- 296-738
- Distrelec Article No.:
- 303-89-837
- Mfr. Part No.:
- 145679
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | Ecobasic LED Bulb | |
| Lamp Shape | Pear | |
| Lens Colour | Clear | |
| Colour | Neutral White | |
| Lifespan | 15000h | |
| Length | 110mm | |
| Standards/Approvals | EN 12464-1, EN 62612, RoHS, EN 62471 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series Ecobasic LED Bulb | ||
Lamp Shape Pear | ||
Lens Colour Clear | ||
Colour Neutral White | ||
Lifespan 15000h | ||
Length 110mm | ||
Standards/Approvals EN 12464-1, EN 62612, RoHS, EN 62471 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Eco basic lamps are durable with low consumption and a long lifespan, making them both ecological and economic. This dimmable version requires a compatible LED dimmer and operates in ambient temperatures from -15°C to 40°C.
Socket E27
Colour White
Colour temperature 4000k to 4000k
Colour housing White
Related links
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Opal, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Opal, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric LED Filament GLS E27 LED Bulbs Clear, Pear shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
