Bailey Electric LED PL 2G11 LED Bulbs, Neutral White, Clear, Single Ended shape

Subtotal (1 unit)*

PHP1,036.55

(exc. VAT)

PHP1,160.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 194 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,036.55

*price indicative

RS Stock No.:
296-750
Mfr. Part No.:
146112
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

2G11

Product Type

LED Bulbs

Series

LED PL

Lamp Shape

Single Ended

Lens Colour

Clear

Colour

Neutral White

Lifespan

30000h

Standards/Approvals

EN 62471, EN 12464-1, EN 62612, RoHS

Length

229mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED PL Glass 2G11 4-pin TC-L lamps replace compact fluorescent lamps without integrated ballasts, ideal for public spaces, corridors, offices, and orientation lighting. They maintain the same shape and glass construction as the fluorescent versions, ensuring a uniform light image. These LEDs connect directly to mains voltage and should not be used with electronic ballasts. Always disconnect the ballast.

Socket 2G11

Colour White

Colour temperature 4000k to 4000k

Colour housing White

Related links