Better World
Bailey Electric LED PL G24d LED Bulbs, Neutral White, Clear, Single Ended shape
- RS Stock No.:
- 296-774
- Mfr. Part No.:
- 146312
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP728.41
(exc. VAT)
PHP815.82
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP728.41 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 296-774
- Mfr. Part No.:
- 146312
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G24d | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Neutral White | |
| Lens Colour | Clear | |
| Lifespan | 30000h | |
| Standards/Approvals | EN 62471, RoHS, EN 12464-1, EN 62612 | |
| Length | 109mm | |
| Better World Verification | UK Energy Efficiency Label D | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G24d | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Neutral White | ||
Lens Colour Clear | ||
Lifespan 30000h | ||
Standards/Approvals EN 62471, RoHS, EN 12464-1, EN 62612 | ||
Length 109mm | ||
Better World Verification UK Energy Efficiency Label D | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass G24 TC-D lamps replace compact fluorescent lamps without integrated ballast. Used in public spaces, corridors, offices, and as orientation lighting, they have the same shape and size as fluorescent lamps and ensure uniform light. Directly connect to mains voltage (AC). Not for use with Electronic Ballast (HF/ECG). Disconnect ballast before use. Ambient temperature range: -20°C to 40°C.
Nominal voltage 220 to 240V
Nominal current 38mA
Power factor 0.5
Related links
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID GU6.5 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Frost, Single Ended shape
