Better World
Bailey Electric LED PL G24d LED Bulbs, Neutral White, Clear, Single Ended shape
- RS Stock No.:
- 296-777
- Mfr. Part No.:
- 146314
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP776.25
(exc. VAT)
PHP869.40
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- Plus 124 unit(s) shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP776.25 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 296-777
- Mfr. Part No.:
- 146314
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G24d | |
| Product Type | LED Bulbs | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Neutral White | |
| Lens Colour | Clear | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS, EN 62612, EN 12464-1, EN 62471 | |
| Length | 143mm | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G24d | ||
Product Type LED Bulbs | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Neutral White | ||
Lens Colour Clear | ||
Lifespan 30000h | ||
Standards/Approvals RoHS, EN 62612, EN 12464-1, EN 62471 | ||
Length 143mm | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass G24 2-pin TC-D lamps replace commonly used compact fluorescent lamps without integrated ballast. These lamps are used in public spaces, corridors, offices, and for orientation lighting. They have the same size and shape as their fluorescent predecessors and are made of glass to ensure a uniform light output. They are a sustainable replacement and can be directly connected to mains voltage (AC). Not suitable for use with Electronic Ballast HF/ECG; disconnect ballast before use. Magnetic ballast disconnection is optional. Ambient temperature range is -20°C to +40°C.
Nominal voltage 220 to 240 V
Nominal current 48 mA
Power factor 0.5
Related links
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED HID GU6.5 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Frost, Single Ended shape
