Bailey Electric Ecobasic LED Bulb E27 LED Bulbs, Neutral White, Opal, Pear shape
- RS Stock No.:
- 296-818
- Distrelec Article No.:
- 300-83-460
- Mfr. Part No.:
- 80100040022
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP222.12
(exc. VAT)
PHP248.77
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 114 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP222.12 |
*price indicative
- RS Stock No.:
- 296-818
- Distrelec Article No.:
- 300-83-460
- Mfr. Part No.:
- 80100040022
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | Ecobasic LED Bulb | |
| Lamp Shape | Pear | |
| Colour | Neutral White | |
| Lens Colour | Opal | |
| Lifespan | 15000h | |
| Length | 110mm | |
| Standards/Approvals | IEC 62612, EN 12464-1, RoHS, EN 62471 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series Ecobasic LED Bulb | ||
Lamp Shape Pear | ||
Colour Neutral White | ||
Lens Colour Opal | ||
Lifespan 15000h | ||
Length 110mm | ||
Standards/Approvals IEC 62612, EN 12464-1, RoHS, EN 62471 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Eco basic A60 lamps are durable, energy-efficient, and long-lasting, making them both ecological and economical. They operate in an ambient temperature range of -20°C to +40°C.
Nominal voltage 220V to 240V
Nominal current 70mA to 70mA
Power factor 0.7
Related links
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Opal, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb GX53 LED Bulbs Frost, Round shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs 7 W(57 W) Warm White, Pear shape
- Bailey Electric LED PL 2G7 LED Bulbs Opal, Single Ended shape
