Bailey Electric Ecobasic LED Bulb E27 LED Bulbs, Warm White, Opal, Pear shape

Subtotal (1 unit)*

PHP222.12

(exc. VAT)

PHP248.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from June 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP222.12

*price indicative

RS Stock No.:
296-814
Distrelec Article No.:
300-83-444
Mfr. Part No.:
80100038991
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Lamp Base/Socket

E27

Product Type

LED Bulbs

Series

Ecobasic LED Bulb

Lamp Shape

Pear

Colour

Warm White

Lens Colour

Opal

Lifespan

15000h

Standards/Approvals

RoHS, IEC 62612, EN 62471, EN 12464-1

Length

110mm

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED Eco basic A60 lamps offer low consumption and long lifespan making them both ecological and economical. They are suitable for ambient temperatures from -20°C to +40°C.

Nominal voltage of 220 to 240 V

Nominal current of 70 mA

Power factor of 0.7

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy