Bailey Electric LED Filament GLS E27 LED Bulbs, Warm White, Clear, Pear shape
- RS Stock No.:
- 296-819
- Distrelec Article No.:
- 301-23-109
- Mfr. Part No.:
- 80100040297
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP471.63
(exc. VAT)
PHP528.23
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP471.63 |
*price indicative
- RS Stock No.:
- 296-819
- Distrelec Article No.:
- 301-23-109
- Mfr. Part No.:
- 80100040297
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | LED Filament GLS | |
| Lamp Shape | Pear | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 105mm | |
| Standards/Approvals | EN 62471, IEC 62612, EN 12464-1, RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series LED Filament GLS | ||
Lamp Shape Pear | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 105mm | ||
Standards/Approvals EN 62471, IEC 62612, EN 12464-1, RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Filament Dimmable GLS A60 lamps are modern and sustainable replacements for traditional incandescent lamps. The filament technology increases energy efficiency and lifespan. These lamps are dimmable depending on the type of dimmer and the number of lamps used with one dimmer.
Nominal voltage 220 to 240 V
Nominal current 26 mA
Power factor 0.9
Related links
- Bailey Electric Low Voltage LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric LED Filament Tube BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Filament Tube E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Clear, Pear shape
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
- Bailey Electric Ecobasic LED Bulb E27 LED Bulbs Opal, Pear shape
- Bailey Electric Low voltage E27 LED Bulbs 7 W(60 W) Warm White, Pear shape
