Bailey Electric LED SPECIAL E27 LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-788
- Mfr. Part No.:
- 146342
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP1,023.46
(exc. VAT)
PHP1,146.28
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,023.46 |
*price indicative
- RS Stock No.:
- 296-788
- Mfr. Part No.:
- 146342
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | LED SPECIAL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | EN 62612, EN 12464-1, EN 62471, RoHS | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series LED SPECIAL | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals EN 62612, EN 12464-1, EN 62471, RoHS | ||
Length 90mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED special series consists of lamps that are ideal replacements for conventional lamps due to their compact design and high luminous flux. They operate within an ambient temperature range of -20°C to +40°C.
Nominal voltage 220 to 240 V
Nominal current 45 mA
Power factor 0.7
Related links
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Corn E27 LED Corn Lamp Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs 12 W(99 W) Warm White, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
