Bailey Electric LED PL GX24q LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-782
- Mfr. Part No.:
- 146317
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
PHP1,248.44
(exc. VAT)
PHP1,398.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,248.44 |
*price indicative
- RS Stock No.:
- 296-782
- Mfr. Part No.:
- 146317
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | GX24q | |
| Product Type | LED Bulbs | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Colour | Warm White | |
| Lens Colour | Clear | |
| Lifespan | 30000h | |
| Length | 165mm | |
| Standards/Approvals | RoHS, EN 12464-1, EN 62612, EN 62471 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket GX24q | ||
Product Type LED Bulbs | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Colour Warm White | ||
Lens Colour Clear | ||
Lifespan 30000h | ||
Length 165mm | ||
Standards/Approvals RoHS, EN 12464-1, EN 62612, EN 62471 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass GX24 4-pin TC-TEL lamps replace compact fluorescent lamps without integrated ballast. Ideal for public spaces, corridors, offices, and orientation lighting, they maintain the same shape, size, and glass construction for uniform light. These lamps are a 1-on-1 sustainable replacement. Connect directly to mains voltage AC and do not use with Electronic Ballasts HF/ECG. Always disconnect ballast before use and follow the manual during installation.
Nominal voltage 220 to 240 V
Nominal current 106 mA
Power factor 0.5
Related links
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
