Inventronics BA-AR-G1-900-540X270-930 BA-AR-G1 LED Module 1-LEDs Warm White LED (3000K)
- RS Stock No.:
- 763-493
- Mfr. Part No.:
- BA-AR-G1-900-540X270-930
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 5 more to save PHP2,150.20
View bulk pricing optionsSubtotal (1 unit)*
PHP6,139.21
(exc. VAT)
PHP6,875.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP6,139.21 | - |
| 5 - 9 | PHP5,709.17 | PHP2,150.20 |
| 10 + | PHP5,341.00 | PHP7,982.10 |
*price indicative
- RS Stock No.:
- 763-493
- Mfr. Part No.:
- BA-AR-G1-900-540X270-930
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Number of LEDs | 1 | |
| Product Type | LED Module | |
| LED Colour | Warm White | |
| Colour Temperature | 3000K | |
| Typical Luminous Flux | 920lm | |
| LED Voltage | 24V | |
| Standards/Approvals | CE | |
| Series | BA-AR-G1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Number of LEDs 1 | ||
Product Type LED Module | ||
LED Colour Warm White | ||
Colour Temperature 3000K | ||
Typical Luminous Flux 920lm | ||
LED Voltage 24V | ||
Standards/Approvals CE | ||
Series BA-AR-G1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module provides reliable power management in a range of indoor lighting applications, ensuring optimal performance and safety in luminaire designs.
Supply voltage range of 220…240 V for versatile installation
Efficient operation with a high efficiency of up to 92%
Built-in protection features for over temperature, overload, and short-circuit
User-selectable output currents enhance compatibility with various LED modules
Compact design suitable for indoor environments and different luminaire types
Related links
- Inventronics BA-CX-L-HO-SQ-830-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (3000K)
- Inventronics BA-TW-CP-827.865-24-G5 BA-TW-CP LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-CX-L-HO-SQ-865-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (6500K)
- Inventronics PL-BRICK-HP-3000-722-740-2X4-HE-2CH PL-BRICK LED Module 8-LEDs Warm White LED (3000K)
- Inventronics PL-BRICK-HP-6000-722-740-2X8-HE-2CH PL-BRICK LED Module 16-LEDs Warm White LED (3000K)
- Inventronics BA-L-CP-830-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (3000K)
- Inventronics BA-S-CP-830-24-G5 BA-S-CP LED Module 2-LEDs White LED (3000K)
- Inventronics PL-CN50-AC-COB-G3-900-930-40D-PC PL-CN50-AC-COB White LED Module 3000K 90 %CRI
