Inventronics BA-CX-L-HO-SQ-865-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (6500K)
- RS Stock No.:
- 763-453
- Mfr. Part No.:
- BA-CX-L-HO-SQ-865-G6
- Manufacturer:
- Inventronics
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,620.81
(exc. VAT)
PHP2,935.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,620.81 | - |
| 10 - 24 | PHP2,489.96 | 4% |
| 25 + | PHP2,359.13 | 9% |
*price indicative
- RS Stock No.:
- 763-453
- Mfr. Part No.:
- BA-CX-L-HO-SQ-865-G6
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Product Type | LED Module | |
| Number of LEDs | 4 | |
| LED Colour | Warm White | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 174lm | |
| LED Voltage | 12V | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Series | BA-CX-L-HO-SQ | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Product Type LED Module | ||
Number of LEDs 4 | ||
LED Colour Warm White | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 174lm | ||
LED Voltage 12V | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
Series BA-CX-L-HO-SQ | ||
- COO (Country of Origin):
- CN
The Inventronics High output LED module designed for versatile applications, including signage and backlighting. Its innovative technology combines efficiency with longevity, making it an Ideal choice for various illumination needs.
Rated at IP66, ensuring robust protection against dust and water
Exhibits a remarkable lifespan of up to 50,000 hours
Produces a luminous efficacy of 116 lm/W for energy efficiency
Wide beam angle provides excellent light uniformity
Designed for easy installation in various applications
Related links
- Inventronics BA-CX-L-HO-SQ-830-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (3000K)
- Inventronics BA-CX-XS-865-G6 BA-CX-XS LED Module 3-LEDs Cool White LED (6500K)
- Inventronics BA-TW-CP-827.865-24-G5 BA-TW-CP LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-XL-CP-865-24-G5 BA-XL-CP LED Module 4-LEDs White LED (6500K)
- Inventronics BA-CX-S-GRN-G6 BA-CX-S LED Module 2-LEDs Green LED
- Inventronics BA-CX-S-RED-G6 BA-CX-S LED Module 2-LEDs Red LED
- Inventronics BA-CX-S-BLU-G6 BA-CX-S LED Module 2-LEDs Blue LED
- Inventronics BA-CX-XS-810-G6 BA-CX-XS LED Module 1-LEDs Cool White LED (1000K)
