Inventronics BA-CX-L-HO-SQ-830-G6 BA-CX-L-HO-SQ LED Module 4-LEDs Warm White LED (3000K)

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

PHP2,620.81

(exc. VAT)

PHP2,935.31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,620.81-
10 - 24PHP2,489.964%
25 +PHP2,359.139%

*price indicative

RS Stock No.:
763-454
Mfr. Part No.:
BA-CX-L-HO-SQ-830-G6
Manufacturer:
Inventronics
Find similar products by selecting one or more attributes.
Select all

Brand

Inventronics

Product Type

LED Module

Number of LEDs

4

LED Colour

Warm White

Colour Temperature

3000K

Typical Luminous Flux

165lm

LED Voltage

12V

Standards/Approvals

CE

Series

BA-CX-L-HO-SQ

Automotive Standard

No

COO (Country of Origin):
CN
The Inventronics LED Module delivers exceptional lighting performance and reliability for various applications. Engineered for efficiency, it ensures uniform illumination across its intended settings.

Each module comprises four LEDs, offering robust brightness

Compatible with constant voltage drivers and dimmers for versatile operation

Achieves a colour consistency of 3 SDCM, providing accurate colour representation

Features an IP66 rating, ensuring durability in harsh environments

Rated for a lifespan of 50,000 hours, Ideal for long-term use

Offers high luminous efficacy of 110 lm/W, maximising energy efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy