Raystar RFH700D5-AWH-MNN TFT LCD Display, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 800-358
- Mfr. Part No.:
- RFH700D5-AWH-MNN
- Manufacturer:
- Raystar
N
Get a bulk buy discount
Add 5 more to save PHP461.00
View bulk pricing optionsSubtotal (1 unit)*
PHP3,063.01
(exc. VAT)
PHP3,430.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,063.01 | - |
| 5 + | PHP2,970.81 | PHP461.00 |
*price indicative
- RS Stock No.:
- 800-358
- Mfr. Part No.:
- RFH700D5-AWH-MNN
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Diagonal Display Size | 7in | |
| Product Type | TFT LCD Display | |
| Interface Type | MIPI | |
| Screen Resolution | 1024 x 600 pixel | |
| Current | 22mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 1.89V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 169.9mm | |
| Height | 103.4mm | |
| Depth | 5.6mm | |
| Power Supply Included | No | |
| Series | RFH | |
| Display Type | TFT | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Diagonal Display Size 7in | ||
Product Type TFT LCD Display | ||
Interface Type MIPI | ||
Screen Resolution 1024 x 600 pixel | ||
Current 22mA | ||
Touch Screen No | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 1.89V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 169.9mm | ||
Height 103.4mm | ||
Depth 5.6mm | ||
Power Supply Included No | ||
Series RFH | ||
Display Type TFT | ||
- COO (Country of Origin):
- CN
The Raystar TFT Display Module offers a 7.0 inch a-Si TFT Liquid Crystal Display with a resolution of 1024 x RGB x 600 pixels, designed for high transmittance applications in normally black mode.
Dot Matrix resolution of 1024 x RGB x 600 ensures high image clarity
Supports a 4-Lane MIPI Interface for enhanced data throughput
Exhibits anti-glare surface treatment for improved visibility
Backlight type is LED, delivering a bright and consistent display
Related links
- Raystar RFH700D5-AWW-LNN TFT LCD Display 1024 x 600 pixel
- Raystar RFH70AD5-AWH-LNG TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSSFWCA0 TFT LCD Display Touch Screen 1024 x 600 pixel
