Raystar RFH70AD5-AWH-LNG TFT LCD Display Touch Screen, 7 in, 1024 x 600 pixel
- RS Stock No.:
- 800-357
- Mfr. Part No.:
- RFH70AD5-AWH-LNG
- Manufacturer:
- Raystar
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP4,679.34
(exc. VAT)
PHP5,240.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP4,679.34 |
| 5 + | PHP4,586.22 |
*price indicative
- RS Stock No.:
- 800-357
- Mfr. Part No.:
- RFH70AD5-AWH-LNG
- Manufacturer:
- Raystar
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raystar | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 7in | |
| Interface Type | LVDS | |
| Current | 27mA | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 154.21 x 85.92 mm | |
| Touch Screen Type | Capacitive Touch Screen | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 202mm | |
| Standards/Approvals | RoHS | |
| Height | 135.5mm | |
| Depth | 8.4mm | |
| Power Supply Included | No | |
| Display Type | TFT | |
| Series | RFH | |
| Select all | ||
|---|---|---|
Brand Raystar | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 7in | ||
Interface Type LVDS | ||
Current 27mA | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 154.21 x 85.92 mm | ||
Touch Screen Type Capacitive Touch Screen | ||
Backlight Type LED | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 202mm | ||
Standards/Approvals RoHS | ||
Height 135.5mm | ||
Depth 8.4mm | ||
Power Supply Included No | ||
Display Type TFT | ||
Series RFH | ||
- COO (Country of Origin):
- CN
The Raystar TFT display is a 7.0 inch a-Si TFT Liquid Crystal Display designed for high transmittance operation. It excels in delivering remarkable Visual clarity in a normally black mode.
7.0 inch with a resolution of 1024 x 600 dots for enhanced detail
Operating temperature ranges from -30°C to 85°C, ensuring durability in extreme environments
Utilises LVDS Interface for superior signal integrity
Offers a wide viewing angle of 80° for optimal visibility
Related links
- Raystar RFC350X-AWH-DNG TFT LCD Display Touch Screen 320 x 240 pixel
- Raystar RFC350X-AWH-DNN TFT LCD Display Touch Screen 320 x 240 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSSFWCA0 TFT LCD Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSBFWCA0 TFT LCD Display Touch Screen 1024 x 600 pixel
- Riverdi RVT70HSHFWCA0 TFT LCD Display Touch Screen 1024 x 600 pixel
