Microchip AC40T08A LCD Colour Display Touch Screen, 5.5 in, 720 x 1280 pixel
- RS Stock No.:
- 765-463
- Mfr. Part No.:
- AC40T08A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
PHP20,920.68
(exc. VAT)
PHP23,431.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,920.68 |
*price indicative
- RS Stock No.:
- 765-463
- Mfr. Part No.:
- AC40T08A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Diagonal Display Size | 5.5in | |
| Product Type | LCD Colour Display | |
| Interface Type | MIPI | |
| Screen Resolution | 720 x 1280 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | No | |
| Display Type | LCD | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Diagonal Display Size 5.5in | ||
Product Type LCD Colour Display | ||
Interface Type MIPI | ||
Screen Resolution 720 x 1280 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions No | ||
Display Type LCD | ||
- COO (Country of Origin):
- CN
The Microchip 5.5-inch 4-Lane MIPI LCD display module offers exceptional Visual performance with a high-resolution display, designed specifically to enhance user interaction and experience in embedded systems.
720 x 1280 resolution provides crisp and clear images
Supports up to 10 touch points for interactive applications
Utilises a 4-lane MIPI serial Interface for fast data transfer
Includes a white LED backlight driver for improved display visibility
Related links
- Midas MDT0550AISC-MIPI LCD Colour Display Touch Screen 720 x 1280 pixel
- Midas MDT0500AC-USBC TFT LCD Display Touch Screen 720 x 1280 pixel
- Midas MDT0500A-USBC TFT LCD Display Touch Screen 720 x 1280 pixel
- Midas MDT0700BC-USBC TFT LCD Display Touch Screen 800 x 1280 pixel
- Midas MDT0500B1IH-MIPI LCD Colour Display 720 x 1280 pixel
- NEWHAVEN DISPLAY INTERNATIONAL NHD-6.8-4801280AF-ASXP-CTP TFT LCD Display Touch Screen 480 x 1280 pixel
- 4D Systems ESP32-P4-80 Display Module Touch Screen 800 x 1280 pixel
- 4D Systems ESP32-P4-101CT-CLB Display Module Touch Screen 800 x 1280 pixel
