Bridgetek DP-0502-11A LCD Module Touch Screen, 5 in, 480 x 272 pixel
- RS Stock No.:
- 736-231
- Mfr. Part No.:
- DP-0502-11A
- Manufacturer:
- Bridgetek
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,769.94
(exc. VAT)
PHP4,222.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP3,769.94 | - |
| 5 + | PHP3,694.88 | 1% |
*price indicative
- RS Stock No.:
- 736-231
- Mfr. Part No.:
- DP-0502-11A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 5in | |
| Product Type | LCD Module | |
| Interface Type | RGB | |
| Current | 40mA | |
| Screen Resolution | 480 x 272 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 110.88 mm x 62.83 mm | |
| Touch Screen Type | Resistive Touch | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 4.3mm | |
| Height | 120.7mm | |
| Width | 75.8mm | |
| Standards/Approvals | RoHS | |
| Display Type | TFT LCD | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 5in | ||
Product Type LCD Module | ||
Interface Type RGB | ||
Current 40mA | ||
Screen Resolution 480 x 272 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 110.88 mm x 62.83 mm | ||
Touch Screen Type Resistive Touch | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 4.3mm | ||
Height 120.7mm | ||
Width 75.8mm | ||
Standards/Approvals RoHS | ||
Display Type TFT LCD | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- CN
The Bridgetek high-performance display module is designed specifically for embedded applications, integrating Advanced technology to provide a clear and vibrant viewing experience.
5-inch TFT-LCD with a resolution of 480 x 272 pixels for clear visuals
Supports 16.7 million colours for vivid and accurate display output
Includes a resistive touch panel for intuitive user interaction
Designed to operate within a wide temperature range of -20∼+70°C
Equipped with an RGB Interface for reliable signal transmission
Related links
- Bridgetek DP-0431-11A LCD Module Touch Screen 480 x 272 pixel
- Bridgetek DP-0501-11A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-0351-11A LCD Module Touch Screen 320 x 240 pixel
- Bridgetek DP-0501-01A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-1011-01A LCD Module Touch Screen 1280 x 800 pixel
- 4D Systems gen4-uLCD-43DCT LCD Display Module Touch Screen 480 x 272 pixel
- Bridgetek DP-1561-01A LCD Module Touch Screen 1920 x 1080 pixels
- Bridgetek DP-1012-01A LCD Module Touch Screen 1920 x 1200 pixels
