Bridgetek DP-0351-11A LCD Module Touch Screen, 3.5 in, 320 x 240 pixel
- RS Stock No.:
- 736-227
- Mfr. Part No.:
- DP-0351-11A
- Manufacturer:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,142.12
(exc. VAT)
PHP3,519.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,142.12 |
| 5 + | PHP2,953.47 |
*price indicative
- RS Stock No.:
- 736-227
- Mfr. Part No.:
- DP-0351-11A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Diagonal Display Size | 3.5in | |
| Product Type | LCD Module | |
| Interface Type | Parallel RGB 24-Bit | |
| Screen Resolution | 320 x 240 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 70.08 mm x 52.56 mm | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Diagonal Display Size 3.5in | ||
Product Type LCD Module | ||
Interface Type Parallel RGB 24-Bit | ||
Screen Resolution 320 x 240 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 70.08 mm x 52.56 mm | ||
- COO (Country of Origin):
- CN
The Bridgetek LCD Module integrates a high-quality 3.5 inch panel with a resistive touch panel for intuitive user interaction. Powered by the NV3035 driver IC, this robust display unit provides stable performance and 16.7 million vivid colours for demanding embedded applications.
Supports 16.7 million colours for accurate output
Integrated resistive touch panel
Standard RGB Interface for signal transmission
Environmentally friendly RoHS compliance
Related links
- Bridgetek DP-0431-11A LCD Module Touch Screen 480 x 272 pixel
- Bridgetek DP-0502-11A LCD Module Touch Screen 480 x 272 pixel
- Bridgetek DP-0501-11A LCD Module Touch Screen 800 x 480 pixels
- MikroElektronika MIKROE-4313 LCD Display Module Touch Screen 320 x 240 pixel
- MikroElektronika MIKROE-4312 LCD Display Module Touch Screen 320 x 240 pixel
- Bridgetek DP-1011-01A LCD Module Touch Screen 1280 x 800 pixel
- Bridgetek IDP-3500-04A Display Module Touch Screen 320 x 480 pixel
- Bridgetek DP-1561-01A LCD Module Touch Screen 1920 x 1080 pixels
