Bridgetek DP-0431-11A LCD Module Touch Screen, 4.3 in, 480 x 272 pixel
- RS Stock No.:
- 736-228
- Mfr. Part No.:
- DP-0431-11A
- Manufacturer:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,142.12
(exc. VAT)
PHP3,519.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from February 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP3,142.12 |
| 5 + | PHP2,953.47 |
*price indicative
- RS Stock No.:
- 736-228
- Mfr. Part No.:
- DP-0431-11A
- Manufacturer:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | LCD Module | |
| Diagonal Display Size | 4.3in | |
| Interface Type | Parallel RGB 24-Bit | |
| Screen Resolution | 480 x 272 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95.04 mm x 53.86 mm | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type LCD Module | ||
Diagonal Display Size 4.3in | ||
Interface Type Parallel RGB 24-Bit | ||
Screen Resolution 480 x 272 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95.04 mm x 53.86 mm | ||
- COO (Country of Origin):
- CN
The Bridgetek TFT-LCD Module features a 4.3 inch display with an integrated resistive touch panel for seamless user interaction. Utilising the ILI6480 driver IC, this unit produces 16.7 million colours to ensure accurate Visual output for varied embedded systems.
High resolution of 480 by 272 pixels
Supports 16.7 million colours for vivid display
Integrated resistive touch panel for input
Reliable RGB Interface for signal transmission
Related links
- Bridgetek DP-0502-11A LCD Module Touch Screen 480 x 272 pixel
- Bridgetek DP-0351-11A LCD Module Touch Screen 320 x 240 pixel
- Bridgetek DP-0501-11A LCD Module Touch Screen 800 x 480 pixels
- 4D Systems gen4-uLCD-43DCT LCD Display Module Touch Screen 480 x 272 pixel
- Bridgetek DP-1011-01A LCD Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-43-480-272-CT-EAR-500 LCD Display Module Touch Screen 480 x 272 pixel
- Bridgetek DP-1561-01A LCD Module Touch Screen 1920 x 1080 pixels
- Bridgetek DP-1012-01A LCD Module Touch Screen 1920 x 1200 pixels
