Bridgetek DP-1012-01A LCD Module Touch Screen, 10.1 in, 1920 x 1200 pixels
- RS Stock No.:
- 736-235
- Mfr. Part No.:
- DP-1012-01A
- Manufacturer:
- Bridgetek
This image is representative of the product range
Subtotal (1 unit)*
PHP16,337.41
(exc. VAT)
PHP18,297.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 3 unit(s) shipping from November 25, 2026
Units | Per Unit |
|---|---|
| 1 - 4 | PHP16,337.41 |
| 5 + | PHP15,357.64 |
*price indicative
- RS Stock No.:
- 736-235
- Mfr. Part No.:
- DP-1012-01A
- Manufacturer:
- Bridgetek
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | LCD Module | |
| Diagonal Display Size | 10.1in | |
| Interface Type | LVDS | |
| Screen Resolution | 1920 x 1200 pixels | |
| Current | 360mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 216.8064 mm x 135.504 mm | |
| Touch Screen Type | Capacitive Touch Panel (Ct) | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 4.23mm | |
| Standards/Approvals | RoHS | |
| Width | 158mm | |
| Height | 259mm | |
| Series | DP-1012 | |
| Display Type | TFT LCD | |
| Power Supply Included | Yes | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type LCD Module | ||
Diagonal Display Size 10.1in | ||
Interface Type LVDS | ||
Screen Resolution 1920 x 1200 pixels | ||
Current 360mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 216.8064 mm x 135.504 mm | ||
Touch Screen Type Capacitive Touch Panel (Ct) | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 4.23mm | ||
Standards/Approvals RoHS | ||
Width 158mm | ||
Height 259mm | ||
Series DP-1012 | ||
Display Type TFT LCD | ||
Power Supply Included Yes | ||
- COO (Country of Origin):
- CN
Related links
- Bridgetek DP-1011-01A LCD Module Touch Screen 1280 x 800 pixel
- Bridgetek DP-1561-01A LCD Module Touch Screen 1920 x 1080 pixels
- Bridgetek DP-0501-01A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-0701-01A LCD Module Touch Screen 800 x 480 pixels
- Lincoln Technology Solutions LCD185-101CTL1ARNTT LCD Display Module Touch Screen 1920 x 1200 pixels
- Bridgetek DP-0501-11A LCD Module Touch Screen 800 x 480 pixels
- Bridgetek DP-0431-11A LCD Module Touch Screen 480 x 272 pixel
- Bridgetek DP-0351-11A LCD Module Touch Screen 320 x 240 pixel
