4D Systems 4DHDMI-70-800-480-CT-EAR-500 LCD Display Module Touch Screen, 7 in, 1280 x 800 pixel
- RS Stock No.:
- 721-590
- Mfr. Part No.:
- 4DHDMI-70-800-480-CT-EAR-500
- Manufacturer:
- 4D Systems
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP7,134.43
(exc. VAT)
PHP7,990.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP7,134.43 |
| 5 + | PHP6,706.08 |
*price indicative
- RS Stock No.:
- 721-590
- Mfr. Part No.:
- 4DHDMI-70-800-480-CT-EAR-500
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | LCD Display Module | |
| Diagonal Display Size | 7in | |
| Interface Type | USB Type C | |
| Current | 540mA | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 152.40 x 91.44 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 15.98mm | |
| Height | 173.9mm | |
| Width | 109.2mm | |
| Standards/Approvals | No | |
| Brightness | 500cd/m² | |
| Aspect Ratio | 5:3 | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT LCD | |
| Series | 4DHDMI | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type LCD Display Module | ||
Diagonal Display Size 7in | ||
Interface Type USB Type C | ||
Current 540mA | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 152.40 x 91.44 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LCD | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 15.98mm | ||
Height 173.9mm | ||
Width 109.2mm | ||
Standards/Approvals No | ||
Brightness 500cd/m² | ||
Aspect Ratio 5:3 | ||
Contrast Ratio 800:1 | ||
Display Type TFT LCD | ||
Series 4DHDMI | ||
Power Supply Included No | ||
- COO (Country of Origin):
- CN
The 4D Systems HDMI Connected display module is designed for embedded, industrial, and professional applications. This display deliver crystal-clear visuals with a wide selection of sizes, resolutions, and optional capacitive touch capability, making them Ideal for hmi interfaces, control panels, smart appliances, and Rapid prototyping.
High brightness panels suitable for industrial and well-lit environments
Flexible power option
Related links
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1024-600-CT-EAR-500 LCD Display Module Touch Screen 1024 x 600 pixel
- 4D Systems 4DHDMI-50-800-480-CT-EAR-500 Display Module Touch Screen 800 x 480
- 4D Systems 4DHDMI-43-800-480-CT-EAR-500 Display Module Touch Screen 800 x 480
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1024-600-CT-EAR-1000 LCD Display Module Touch Screen 1024 x 600 pixel
- 4D Systems 4DHDMI-43-480-272-CT-EAR-500 LCD Display Module Touch Screen 480 x 272 pixel
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
