4D Systems 4DHDMI-90-1280-800-CT-EAR-500 LCD Display Module Touch Screen, 9 in, 1280 x 800 pixel
- RS Stock No.:
- 721-594
- Mfr. Part No.:
- 4DHDMI-90-1280-800-CT-EAR-500
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
PHP10,200.23
(exc. VAT)
PHP11,424.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,200.23 |
*price indicative
- RS Stock No.:
- 721-594
- Mfr. Part No.:
- 4DHDMI-90-1280-800-CT-EAR-500
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 9in | |
| Product Type | LCD Display Module | |
| Interface Type | USB Type C | |
| Screen Resolution | 1280 x 800 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 193.92 x 120.96 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Height | 221.2mm | |
| Depth | 15.98mm | |
| Width | 136mm | |
| Brightness | 500cd/m² | |
| Power Supply Included | No | |
| Contrast Ratio | 800:1 | |
| Display Type | TFT LCD | |
| Series | 4DHDMI | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 9in | ||
Product Type LCD Display Module | ||
Interface Type USB Type C | ||
Screen Resolution 1280 x 800 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 193.92 x 120.96 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LCD | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Height 221.2mm | ||
Depth 15.98mm | ||
Width 136mm | ||
Brightness 500cd/m² | ||
Power Supply Included No | ||
Contrast Ratio 800:1 | ||
Display Type TFT LCD | ||
Series 4DHDMI | ||
- COO (Country of Origin):
- CN
The 4D Systems HDMI Connected display module is designed for embedded, industrial, and professional applications. This display deliver crystal-clear visuals with a wide selection of sizes, resolutions, and optional capacitive touch capability, making them Ideal for hmi interfaces, control panels, smart appliances, and Rapid prototyping.
High brightness panels suitable for industrial and well-lit environments
Flexible power option
Related links
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-121-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-80-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-90-1024-600-CT-EAR-500 LCD Display Module Touch Screen 1024 x 600 pixel
- 4D Systems 4DHDMI-70-800-480-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
