4D Systems 4DHDMI-70-1024-600-CT-EAR-500 LCD Display Module Touch Screen, 7 in, 1024 x 600 pixel

N

Subtotal (1 unit)*

PHP7,992.23

(exc. VAT)

PHP8,951.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,992.23

*price indicative

RS Stock No.:
721-588
Mfr. Part No.:
4DHDMI-70-1024-600-CT-EAR-500
Manufacturer:
4D Systems
Find similar products by selecting one or more attributes.
Select all

Brand

4D Systems

Product Type

LCD Display Module

Diagonal Display Size

7in

Interface Type

USB Type C

Screen Resolution

1024 x 600 pixel

Current

430mA

Touch Screen

Yes

Viewing Area Dimensions

154.21 x 85.92 mm

Touch Screen Type

Capacitive

Backlight Type

LCD

Minimum Supply Voltage

4.8V

Maximum Supply Voltage

5.2V

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

13.12mm

Width

165mm

Standards/Approvals

No

Height

100mm

Brightness

500cd/m²

Contrast Ratio

800:1

Power Supply Included

No

Display Type

TFT LCD

Series

4DHDMI

COO (Country of Origin):
CN
The 4D Systems HDMI Connected display module is designed for embedded, industrial, and professional applications. This display deliver crystal-clear visuals with a wide selection of sizes, resolutions, and optional capacitive touch capability, making them Ideal for hmi interfaces, control panels, smart appliances, and Rapid prototyping.

High brightness panels suitable for industrial and well-lit environments

Flexible power option

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy