4D Systems 4DHDMI-70-1280-800-CT-EAR-1000 Display Module Touch Screen, 7 in, 1280 x 800 pixel
- RS Stock No.:
- 721-600
- Mfr. Part No.:
- 4DHDMI-70-1280-800-CT-EAR-1000
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
PHP9,819.89
(exc. VAT)
PHP10,998.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 4 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,819.89 |
*price indicative
- RS Stock No.:
- 721-600
- Mfr. Part No.:
- 4DHDMI-70-1280-800-CT-EAR-1000
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Diagonal Display Size | 7in | |
| Product Type | Display Module | |
| Interface Type | HDMI, USB | |
| Screen Resolution | 1280 x 800 pixel | |
| Current | 790mA | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 95 x 151.52 mm | |
| Touch Screen Type | Capacitive | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 4.8V | |
| Maximum Supply Voltage | 5.2V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 109.2mm | |
| Standards/Approvals | RoHS | |
| Depth | 15.98mm | |
| Height | 173.9mm | |
| Brightness | 1000cd/m² | |
| Series | 4DHDMI Series | |
| Contrast Ratio | 800:1 | |
| Aspect Ratio | 16:9 | |
| Display Type | LCD | |
| Power Supply Included | No | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Diagonal Display Size 7in | ||
Product Type Display Module | ||
Interface Type HDMI, USB | ||
Screen Resolution 1280 x 800 pixel | ||
Current 790mA | ||
Touch Screen Yes | ||
Viewing Area Dimensions 95 x 151.52 mm | ||
Touch Screen Type Capacitive | ||
Backlight Type LED | ||
Minimum Supply Voltage 4.8V | ||
Maximum Supply Voltage 5.2V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 109.2mm | ||
Standards/Approvals RoHS | ||
Depth 15.98mm | ||
Height 173.9mm | ||
Brightness 1000cd/m² | ||
Series 4DHDMI Series | ||
Contrast Ratio 800:1 | ||
Aspect Ratio 16:9 | ||
Display Type LCD | ||
Power Supply Included No | ||
- COO (Country of Origin):
- CN
The 4D Systems Display solution provides a high-resolution viewing experience with capacitive touch functionality, designed to enhance user interactivity in various applications. Its 7.0-inch size ensures an optimal balance between performance and dimension.
1280 x 800 resolution delivers Sharp image quality
Capacitive touch technology for seamless user interaction
Adjustable brightness of 1000 cd/m² enhances visibility in different lighting conditions
Mini-HDMI display Interface supports HDMI 1.4 for easy connectivity
USB-C power and touch Interface Streamline installation
12V power input offers flexibility in power supply options
Related links
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-80-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-1000 Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1024-600-CT-EAR-1000 LCD Display Module Touch Screen 1024 x 600 pixel
- 4D Systems 4DHDMI-90-1024-600-CT-EAR-1000 LCD Display Module Touch Screen 1024 x 600 pixel
- 4D Systems 4DHDMI-70-800-480-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-90-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
