R-GO Laptop Stand For Use With Laptop
- RS Stock No.:
- 888-189
- Mfr. Part No.:
- RGORISTSI
- Manufacturer:
- R-GO
N
Subtotal (1 unit)*
PHP8,374.87
(exc. VAT)
PHP9,379.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,374.87 |
*price indicative
- RS Stock No.:
- 888-189
- Mfr. Part No.:
- RGORISTSI
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Product Type | Laptop Stand | |
| Tilt Adjustable | Yes | |
| For Use With | Laptop | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Black, Silver | |
| Weight | 190g | |
| Depth | 265mm | |
| Height | 300μm | |
| Width | 210mm | |
| Material | Aluminium | |
| Standards/Approvals | AGR | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Product Type Laptop Stand | ||
Tilt Adjustable Yes | ||
For Use With Laptop | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Black, Silver | ||
Weight 190g | ||
Depth 265mm | ||
Height 300μm | ||
Width 210mm | ||
Material Aluminium | ||
Standards/Approvals AGR | ||
- COO (Country of Origin):
- NL
The R-GO Flexible Laptop Stand is an ultra-thin ergonomic solution for mobile professionals. It elevates your screen to eye level to prevent chronic neck strain.
Crafted from lightweight 3 mm Hylite aluminium
Adjusts across 5 height settings from 135 mm to 220 mm
Folds entirely flat to fit into any travel bag
Related links
- R-GO Laptop Stand For Use With Laptop
- R-GO Laptop Stand For Use With Monitor Arms
- R-GO Laptop Stand For Use With Tablet
- StarTech.com Laptop Stand For Use With Laptop
- Durable Laptop Stand For Use With Laptop
- Bott Laptop Stand For Use With Laptop
- Ceratech Laptop Stand For Use With Laptop
- Fellowes Laptop Stand For Use With Laptop
