Fellowes Laptop Stand For Use With Laptop
- RS Stock No.:
- 857-877
- Mfr. Part No.:
- 100138868
- Manufacturer:
- Fellowes
N
Subtotal (1 unit)*
PHP3,203.55
(exc. VAT)
PHP3,587.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,203.55 |
*price indicative
- RS Stock No.:
- 857-877
- Mfr. Part No.:
- 100138868
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Tilt Adjustable | Yes | |
| Product Type | Laptop Stand | |
| For Use With | Laptop | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Black | |
| Weight | 360g | |
| Depth | 16mm | |
| Height | 225mm | |
| Width | 239mm | |
| Material | Aluminium, Silicone, Steel | |
| Standards/Approvals | EN ISO 9241-5 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Tilt Adjustable Yes | ||
Product Type Laptop Stand | ||
For Use With Laptop | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Black | ||
Weight 360g | ||
Depth 16mm | ||
Height 225mm | ||
Width 239mm | ||
Material Aluminium, Silicone, Steel | ||
Standards/Approvals EN ISO 9241-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fellowes Alumia Portable Laptop Stand Black elevates your device to create a comfortable ergonomic workspace. It reduces eye neck and shoulder strain while maximising all-day comfort anywhere you work.
Six easy height adjustments to optimise screen positioning
Lightweight design folds flat for easy travel or storage
Non-slip pads keep the laptop firmly in place
Open design increases Air circulation to keep devices cool
Related links
- Fellowes Laptop Stand For Use With Laptop
- Fellowes Laptop Stand For Use With 17 in Laptop
- Fellowes Laptop Stand For Use With Laptops
- Fellowes Laptop Stand For Use With MacBooks
- StarTech.com Laptop Stand For Use With Laptop
- Durable Laptop Stand For Use With Laptop
- Bott Laptop Stand For Use With Laptop
- Bakker Elkhuizen Laptop Stand For Use With Laptop
