Fellowes Laptop Stand For Use With MacBooks
- RS Stock No.:
- 857-880
- Mfr. Part No.:
- 100138881
- Manufacturer:
- Fellowes
N
Subtotal (1 unit)*
PHP5,766.88
(exc. VAT)
PHP6,458.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
- Plus 8 unit(s) shipping from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,766.88 |
*price indicative
- RS Stock No.:
- 857-880
- Mfr. Part No.:
- 100138881
- Manufacturer:
- Fellowes
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fellowes | |
| Tilt Adjustable | Yes | |
| For Use With | MacBooks | |
| Product Type | Laptop Stand | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Black | |
| Weight | 780g | |
| Depth | 150mm | |
| Height | 150mm | |
| Width | 260mm | |
| Material | ABS, Aluminium, Silicone, Steel | |
| Standards/Approvals | EN ISO 9241-5 | |
| Select all | ||
|---|---|---|
Brand Fellowes | ||
Tilt Adjustable Yes | ||
For Use With MacBooks | ||
Product Type Laptop Stand | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Black | ||
Weight 780g | ||
Depth 150mm | ||
Height 150mm | ||
Width 260mm | ||
Material ABS, Aluminium, Silicone, Steel | ||
Standards/Approvals EN ISO 9241-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Fellowes Alumia Desk Laptop Stand elevates your device to reduce eye neck and shoulder strain. The modern elegant design enhances any workspace while promoting healthy posture.
Adjustable height and angle to optimise screen positioning
Rotating platform for easy collaboration
Open design promotes Air circulation to keep laptops cool
Made from 96 percent post-consumer recycled materials
Related links
- Fellowes Laptop Stand For Use With MacBooks
- Fellowes Laptop Stand For Use With 17 in Laptop
- Fellowes Laptop Stand For Use With Laptop
- Fellowes Laptop Stand For Use With Laptops
- StarTech.com Laptop Stand For Use With Laptop
- Durable Laptop Stand For Use With Laptop
- Bott Laptop Stand For Use With Laptop
- StarTech.com Laptop Stand For Use With Desk
