R-GO Laptop Stand For Use With Laptop
- RS Stock No.:
- 888-193
- Mfr. Part No.:
- RGOSC020BL
- Manufacturer:
- R-GO
N
Subtotal (1 unit)*
PHP3,496.37
(exc. VAT)
PHP3,915.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- 6 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,496.37 |
*price indicative
- RS Stock No.:
- 888-193
- Mfr. Part No.:
- RGOSC020BL
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| For Use With | Laptop | |
| Tilt Adjustable | No | |
| Product Type | Laptop Stand | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Black | |
| Weight | 560g | |
| Depth | 250mm | |
| Height | 13.5mm | |
| Width | 280mm | |
| Material | Steel | |
| Standards/Approvals | FCC | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
For Use With Laptop | ||
Tilt Adjustable No | ||
Product Type Laptop Stand | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Black | ||
Weight 560g | ||
Depth 250mm | ||
Height 13.5mm | ||
Width 280mm | ||
Material Steel | ||
Standards/Approvals FCC | ||
- COO (Country of Origin):
- NL
The R-GO Laptop Stand is a premium ergonomic workstation accessory designed to optimise your posture. It raises your screen to eye level to reduce strain.
Durable steel framework safely supports laptops from 10 to 22 inches
Integrated storage tray clears space by parking your external keyboard
Open ventilation design maximises airflow to prevent device overheating
Related links
- R-GO Laptop Stand For Use With Laptop
- R-GO Laptop Stand For Use With Tablet
- R-GO Laptop Stand For Use With Monitor Arms
- StarTech.com Laptop Stand For Use With Laptop
- Bott Laptop Stand For Use With Laptop
- Bakker Elkhuizen Laptop Stand For Use With Laptop
- Durable Laptop Stand For Use With Laptop
- Ceratech Laptop Stand For Use With Laptop
