Bott Laptop Stand For Use With Laptop

Subtotal (1 unit)*

PHP23,833.54

(exc. VAT)

PHP26,693.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP23,833.54

*price indicative

RS Stock No.:
659-217
Mfr. Part No.:
16912350.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

For Use With

Laptop

Product Type

Laptop Stand

Colour

Grey

Weight

8.76kg

Depth

150mm

Height

410mm

Width

5mm

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott verso wall-mounted laptop holder is designed for secure and efficient storage of laptops. Constructed with a robust, fully welded steel housing, it features a lockable door that conveniently doubles as a laptop shelf. This practical design ensures both safety and accessibility, making it an ideal solution for workspace organisation. Crafted with an inner mat and fixing strap to prevent movement, the holder showcases a sleek finish in durable powder coat paint, available in a stylish light grey shade. Its compact dimensions of 500x150x410mm, coupled with a gross weight of 8.76kg, allow for versatile placement in various environments, while the elegant design complements any modern setting.

Robust steel housing provides exceptional durability and security

Lockable door enhances safety for stored devices

Inner mat and fixing strap ensure laptops remain stable and secure

Sleek powder coated finish in light grey for an attractive appearance

Compact size allows for efficient use of space in various settings

Designed for easy wall mounting, streamlining your workspace

Versatile functionality as both storage and a practical workspace shelf

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy