R-GO Laptop Stand For Use With Tablet
- RS Stock No.:
- 888-187
- Mfr. Part No.:
- RGORIDUOBL
- Manufacturer:
- R-GO
N
Subtotal (1 unit)*
PHP10,679.97
(exc. VAT)
PHP11,961.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- 6 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,679.97 |
*price indicative
- RS Stock No.:
- 888-187
- Mfr. Part No.:
- RGORIDUOBL
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| Product Type | Laptop Stand | |
| For Use With | Tablet | |
| Tilt Adjustable | Yes | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Black | |
| Weight | 335g | |
| Depth | 297mm | |
| Height | 500μm | |
| Width | 221mm | |
| Material | Aluminium | |
| Standards/Approvals | AGR | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
Product Type Laptop Stand | ||
For Use With Tablet | ||
Tilt Adjustable Yes | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Black | ||
Weight 335g | ||
Depth 297mm | ||
Height 500μm | ||
Width 221mm | ||
Material Aluminium | ||
Standards/Approvals AGR | ||
- COO (Country of Origin):
- NL
The R-GO ultra-thin laptop and tablet stand designed for ergonomic use, enabling users to maintain a natural posture while working. It adjusts to various heights for optimal viewing comfort.
Easily adjustable in four positions for personalised ergonomic support
Integrated document holder allows for convenient multi-tasking
Ultra-thin and lightweight design promotes portability
Constructed from 100% recycled aluminium, ensuring an eco-friendly choice
Related links
- R-GO Laptop Stand For Use With Tablet
- R-GO Laptop Stand For Use With Laptop
- R-GO Laptop Stand For Use With Monitor Arms
- Bakker Elkhuizen Laptop Stand For Use With Laptop/Tablet
- StarTech.com Laptop Stand For Use With Laptop, Tablet
- StarTech.com Laptop Stand For Use With Laptop/Tablet
- StarTech.com Laptop Stand For Use With Laptop
- Fellowes Laptop Stand For Use With 17 in Laptop
