R-GO Laptop Stand For Use With Tablet
- RS Stock No.:
- 888-195
- Mfr. Part No.:
- RGOTPW
- Manufacturer:
- R-GO
N
Subtotal (1 unit)*
PHP5,301.72
(exc. VAT)
PHP5,937.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- 6 unit(s) shipping from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,301.72 |
*price indicative
- RS Stock No.:
- 888-195
- Mfr. Part No.:
- RGOTPW
- Manufacturer:
- R-GO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | R-GO | |
| For Use With | Tablet | |
| Product Type | Laptop Stand | |
| Tilt Adjustable | Yes | |
| Integral Fan | No | |
| Non-Slip Pads | No | |
| Colour | White | |
| Weight | 10.9oz | |
| Depth | 7.9in | |
| Height | 2.4in | |
| Width | 7.9in | |
| Material | Wood | |
| Standards/Approvals | TAA Compliant | |
| Select all | ||
|---|---|---|
Brand R-GO | ||
For Use With Tablet | ||
Product Type Laptop Stand | ||
Tilt Adjustable Yes | ||
Integral Fan No | ||
Non-Slip Pads No | ||
Colour White | ||
Weight 10.9oz | ||
Depth 7.9in | ||
Height 2.4in | ||
Width 7.9in | ||
Material Wood | ||
Standards/Approvals TAA Compliant | ||
- COO (Country of Origin):
- NL
The R-GO Treepod Laptop and Tablet Stand is an eco friendly 2 in 1 ergonomic riser designed to elevate your workstation. Crafted in the Netherlands from bio based wood Fibre materials, it reduces carbon footprint while promoting an upright viewing posture to eliminate neck strain.
Height adjustable to create an ergonomic workspace
Made from lightweight Hylite® aluminium for easy portability
Supports laptops weighing up to 11.0 lb (5 kg)
Foldable design allows for convenient storage and travel
Related links
- R-GO Laptop Stand For Use With Tablet
- R-GO Laptop Stand For Use With Laptop
- R-GO Laptop Stand For Use With Monitor Arms
- Durable Tablet Stand Tablet Stand for use with Tablet
- Bakker Elkhuizen Laptop Stand For Use With Laptop/Tablet
- StarTech.com Laptop Stand For Use With Laptop, Tablet
- StarTech.com Laptop Stand For Use With Laptop/Tablet
- Serious Tablet Stand Tablet PC Holder for use with Tablet
