Kensington Laptop Stand For Use With Laptops
- RS Stock No.:
- 652-373
- Mfr. Part No.:
- K50424WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
PHP5,112.80
(exc. VAT)
PHP5,726.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 7 unit(s) shipping from November 23, 2026
- Plus 8 unit(s) shipping from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,112.80 |
*price indicative
- RS Stock No.:
- 652-373
- Mfr. Part No.:
- K50424WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Tilt Adjustable | Yes | |
| Product Type | Laptop Stand | |
| For Use With | Laptops | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Silver | |
| Weight | 3kg | |
| Depth | 325mm | |
| Height | 80mm | |
| Width | 245mm | |
| Material | Aluminium | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Tilt Adjustable Yes | ||
Product Type Laptop Stand | ||
For Use With Laptops | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Silver | ||
Weight 3kg | ||
Depth 325mm | ||
Height 80mm | ||
Width 245mm | ||
Material Aluminium | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington laptop riser universal aluminium is designed to enhance your workspace by elevating your laptop to an ergonomic viewing height. This sturdy riser helps reduce neck and eye strain during extended use, allowing for a more comfortable and productive work environment. Crafted from high-quality aluminium, it not only provides excellent support but also complements modern office settings with its sleek design. With dimensions of 245 x 80 x 325 mm, it fits seamlessly on most desks while ensuring your laptop remains secure. Weighing in at 3000 g, it combines portability with stability, making it an Ideal choice for both home and office use.
Ergonomic design reduces strain on the neck and eyes
Sleek aluminium finish enhances any modern workspace
Compact dimensions suitable for most desk setups
Sturdy construction ensures long-lasting support
Lightweight yet stable for easy transport
Ideal for both home and office environments
Supports optimal Air circulation to prevent overheating
Related links
- Kensington Laptop Stand For Use With Laptops
- Fellowes Laptop Stand For Use With Laptops
- Kensington PC Stand For Use With Laptops
- Durable Laptop Stand For Use With Adjustable Table Holder For Laptops
- Leitz PC Stand For Use With Laptops
- Fellowes Laptop Stand For Use With 17 in Laptop
- Bott Laptop Stand For Use With Laptop
- Bakker Elkhuizen Laptop Stand For Use With Laptop
