Kensington PC Stand For Use With Laptops
- RS Stock No.:
- 652-372
- Mfr. Part No.:
- K50421EU
- Manufacturer:
- Kensington
Subtotal (1 unit)*
PHP2,437.06
(exc. VAT)
PHP2,729.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,437.06 |
*price indicative
- RS Stock No.:
- 652-372
- Mfr. Part No.:
- K50421EU
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | PC Stand | |
| For Use With | Laptops | |
| Tilt Adjustable | Yes | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Grey | |
| Weight | 360g | |
| Depth | 12.2mm | |
| Height | 189.3mm | |
| Width | 249.6mm | |
| Material | ABS, Silicone | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type PC Stand | ||
For Use With Laptops | ||
Tilt Adjustable Yes | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Grey | ||
Weight 360g | ||
Depth 12.2mm | ||
Height 189.3mm | ||
Width 249.6mm | ||
Material ABS, Silicone | ||
Standards/Approvals Rohs | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington SmartFit Easy Riser Go Adjustable Ergonomic Laptop Riser for 14 laptops is designed to elevate your laptop experience, enhancing comfort and productivity. This innovative riser addresses common ergonomic issues, such as poor posture and eye strain, by providing adjustable height and angle settings, allowing users to maintain proper eye-level viewing. With its foldable design and lightweight construction, it is the perfect companion for creating a comfortable workstation at home, at the office, or while on the move. The riser also optimises airflow to keep your device cool, adding to its longevity.
Height adjustable to 215mm (8.5 inches) for Ideal eye alignment
Promotes better neck and shoulder alignment, alleviating discomfort during long working hours
Foldable design with a built-in handle offers smart portability for travel
Textured padded inserts and anti-slip silicone foot pads ensure stability during use
Angle adjustments available at multiple settings for personalised viewing preferences
Compact footprint fitting various desktop spaces enhances versatility
Constructed from Durable ABS with silicone components for lasting performance
Supports a weight capacity of 5kg (11.02 lbs) to accommodate a range of laptops
Related links
- Kensington PC Stand For Use With Laptops
- Kensington Laptop Stand For Use With Laptops
- Leitz PC Stand For Use With Laptops
- Fellowes Laptop Stand For Use With Laptops
- Serious Handheld Computer Desktop Stand Tablet PC Holder for use with Laptops
- Durable Laptop Stand For Use With Adjustable Table Holder For Laptops
- StarTech.com TV Bracket For Use With Laptops up to 34in Screen
- StarTech.com TV Bracket For Use With Laptops up to 17 in Screen
