Kensington PC Stand For Use With Laptops
- RS Stock No.:
- 652-371
- Mfr. Part No.:
- K52783WW
- Manufacturer:
- Kensington
Subtotal (1 unit)*
PHP8,905.65
(exc. VAT)
PHP9,974.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,905.65 |
*price indicative
- RS Stock No.:
- 652-371
- Mfr. Part No.:
- K52783WW
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| For Use With | Laptops | |
| Product Type | PC Stand | |
| Tilt Adjustable | Yes | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | Black | |
| Weight | 1.22kg | |
| Depth | 248mm | |
| Height | 222mm | |
| Width | 256mm | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
For Use With Laptops | ||
Product Type PC Stand | ||
Tilt Adjustable Yes | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour Black | ||
Weight 1.22kg | ||
Depth 248mm | ||
Height 222mm | ||
Width 256mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kensington SmartFit Laptop Riser is an innovative ergonomic solution designed to elevate your laptop to eye level, enhancing your working comfort. With a focus on reducing neck and back strain, this laptop riser features the SmartFit System that allows you to adjust the height to your personal preference. It also includes a Zero Footprint mounting option, letting you seamlessly attach a compatible Kensington universal dock underneath the riser, thereby maintaining a tidy desktop. Weighing only 1220 g and designed with portability in mind, the SmartFit Laptop Riser is compatible with laptops up to 15.6 inches and is perfect for both home and office use.
SmartFit System enables personalised height adjustment for optimal ergonomics
Four height settings provide flexibility for achieving Ideal viewing angles
Zero footprint mounting supports a cleaner workspace by allowing dock storage underneath
Cable management features keep cords organised and out of sight
Anti-skid pads ensure laptops remain securely in place during use
Kensington Security Slot on both legs offers protection against theft
Lightweight at 1220 g, making it easy to transport between locations
Accommodates laptops weighing up to 7.7 lbs for versatile compatibility
Related links
- Kensington PC Stand For Use With Laptops
- Kensington Laptop Stand For Use With Laptops
- Leitz PC Stand For Use With Laptops
- Fellowes Laptop Stand For Use With Laptops
- Durable Laptop Stand For Use With Adjustable Table Holder For Laptops
- Serious Handheld Computer Desktop Stand Tablet PC Holder for use with Laptops
- StarTech.com TV Bracket For Use With Laptops up to 34in Screen
- StarTech.com TV Bracket For Use With Laptops up to 17 in Screen
