RS Better World
Leitz PC Stand For Use With Laptops
- RS Stock No.:
- 652-369
- Mfr. Part No.:
- 64260089
- Manufacturer:
- Leitz
Subtotal (1 unit)*
PHP2,342.26
(exc. VAT)
PHP2,623.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,342.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-369
- Mfr. Part No.:
- 64260089
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| For Use With | Laptops | |
| Product Type | PC Stand | |
| Tilt Adjustable | Yes | |
| Non-Slip Pads | Yes | |
| Colour | Grey | |
| Weight | 382g | |
| Depth | 247mm | |
| Height | 50mm | |
| Width | 312mm | |
| Material | Plastic | |
| Better World Product | Yes | |
| Better World Claim | Recycled Materials | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
For Use With Laptops | ||
Product Type PC Stand | ||
Tilt Adjustable Yes | ||
Non-Slip Pads Yes | ||
Colour Grey | ||
Weight 382g | ||
Depth 247mm | ||
Height 50mm | ||
Width 312mm | ||
Material Plastic | ||
Better World Product Yes | ||
Better World Claim Recycled Materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Cosy Adjustable Laptop Stand is designed to elevate your laptop for enhanced viewing comfort and improved posture. Constructed from 80% post-consumer recycled plastic, this eco-friendly riser supports sustainability efforts while promoting Active working environments. With its minimalist design and stylish matte finish, it not only enhances your workspace aesthetics but also enables better airflow, helping to keep your laptop cool during use. Ideal for both sitting and standing positions, the adjustable stand contributes to overall health and well-being, allowing users to create an inviting and flexible workspace.
Ergonomically designed to maximise comfort at your workspace while using sustainable materials
Can be conveniently disassembled for 100% recycling by separating metal parts from plastic
Promotes Active working with adjustable height settings for perfect screen positioning
Tested and recommended by the German IGR Institute for Health and Ergonomics
Encourages optimal airflow to prevent overheating of battery and components
Offers four adjustable height options for personalised comfort
Compact footprint makes it a practical choice for any desk setup
Folds easily for storage when not in use, saving space
Designed with anti-slip rubber elements for stability and safety
Suitable for laptops ranging from 13 inch to 17 inch, including MacBooks
Related links
- Leitz PC Stand For Use With Laptops
- Kensington PC Stand For Use With Laptops
- Kensington Laptop Stand For Use With Laptops
- Fellowes Laptop Stand For Use With Laptops
- Serious Handheld Computer Desktop Stand Tablet PC Holder for use with Laptops
- Durable Laptop Stand For Use With Adjustable Table Holder For Laptops
- StarTech.com TV Bracket For Use With Laptops up to 34in Screen
- StarTech.com TV Bracket For Use With Laptops up to 17 in Screen
