Toughbuilt Industries Black Plastic Knee Pad Resistant to Abrasion Resistant

This image is representative of the product range

Subtotal (1 unit)*

PHP4,207.18

(exc. VAT)

PHP4,712.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,207.18

*price indicative

RS Stock No.:
763-620
Mfr. Part No.:
TB-KP-G201-BEA
Manufacturer:
Toughbuilt Industries
Find similar products by selecting one or more attributes.
Select all

Brand

Toughbuilt Industries

Product Type

Knee Pad

Knee Cap Material

Plastic

Resistance Features

Abrasion Resistant

Colour

Black

Series

TB KP

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tough built Industries Knee pad is MADE from abrasion-resistant 1680D fabric, designed to withstand the roughest terrain while allowing easy side-to-side movement. High side walls reduce twisting off the knee, and EVA elastic leg straps comfortably hold the pad in place without cutting off circulation or binding behind the knee. Rugged materials and construction make this knee pad reliable for even the most rigorous working conditions.

Enables easy side to side movement on rough terrain

Reduces twisting off the knee with high side walls

Includes EVA elastic leg straps that provide comfortable hold without restricting circulation

Withstands the most rigorous working conditions with rugged construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy