Toughbuilt Industries Black Plastic Knee Pad Resistant to Abrasion Resistant
- RS Stock No.:
- 763-619
- Mfr. Part No.:
- TB-KP-G2-BEA
- Manufacturer:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
PHP3,363.72
(exc. VAT)
PHP3,767.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,363.72 |
*price indicative
- RS Stock No.:
- 763-619
- Mfr. Part No.:
- TB-KP-G2-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Knee Pad | |
| Knee Cap Material | Plastic | |
| Resistance Features | Abrasion Resistant | |
| Colour | Black | |
| Series | TB KP | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Knee Pad | ||
Knee Cap Material Plastic | ||
Resistance Features Abrasion Resistant | ||
Colour Black | ||
Series TB KP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Knee pad is MADE from abrasion-resistant 1680D fabric and ergonomically shaped to embrace the knee and upper shin for optimal comfort. EVA elastic leg straps securely hold the pad in place without cutting off circulation or binding behind the knee. Rugged materials and construction ensure the knee pad is reliable and durable, even in the most rigorous working conditions.
Offers abrasion-resistant 1680D fabric for long-lasting durability
Ergonomically shaped to embrace the knee and upper shin for comfort
Includes EVA elastic leg straps that provide a secure fit without restricting circulation
Withstands rigorous working conditions with rugged materials and construction
Related links
- Toughbuilt Industries Black Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries Black, Yellow Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries Black Rubber Knee Pad, Buckle Resistant to Abrasion Resistant
- Toughbuilt Industries Black, Silver EVA Knee Pad
- Toughbuilt Industries 22 Black Plastic Tool Box, 560 mm x 43.5 x 325 mm
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Toughbuilt Industries Plastic Holder
- Toughbuilt Industries Mesh, Plastic Tool Bag with Shoulder Strap 370 mm x 470 mm
