Toughbuilt Industries Black, Silver EVA Knee Pad
- RS Stock No.:
- 763-613
- Mfr. Part No.:
- TB-KP-G203-BEA
- Manufacturer:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
PHP4,418.04
(exc. VAT)
PHP4,948.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 30 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,418.04 |
*price indicative
- RS Stock No.:
- 763-613
- Mfr. Part No.:
- TB-KP-G203-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Knee Pad | |
| Knee Cap Material | EVA | |
| Colour | Black, Silver | |
| Series | TB KP | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Knee Pad | ||
Knee Cap Material EVA | ||
Colour Black, Silver | ||
Series TB KP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Knee pad is MADE from abrasion-resistant 1680D fabric, designed to withstand the roughest terrain while allowing easy side-to-side movement. High side walls reduce twisting off the knee, and EVA elastic leg straps comfortably hold the pad in place without cutting off circulation or binding behind the knee. Rugged materials and construction make this knee pad reliable for even the most rigorous working conditions.
Enables easy side to side movement on rough terrain
Reduces twisting off the knee with high side walls
Includes EVA elastic leg straps that provide comfortable hold without restricting circulation
Withstands the most rigorous working conditions with rugged construction
Related links
- Toughbuilt Industries Black, Yellow Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries Black Rubber Knee Pad, Buckle Resistant to Abrasion Resistant
- Toughbuilt Industries Black Plastic Knee Pad Resistant to Abrasion Resistant
- Klein Tools Black EVA Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries, 21 Pocket Tool Pouch
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries Standard Knife Blade, 3 per Package
