Toughbuilt Industries Black Rubber Knee Pad, Buckle Resistant to Abrasion Resistant
- RS Stock No.:
- 763-596
- Mfr. Part No.:
- TB-KP-3-BEA
- Manufacturer:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
PHP6,125.01
(exc. VAT)
PHP6,860.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,125.01 |
*price indicative
- RS Stock No.:
- 763-596
- Mfr. Part No.:
- TB-KP-3-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Knee Pad | |
| Knee Cap Material | Rubber | |
| Resistance Features | Abrasion Resistant | |
| Colour | Black | |
| Series | TB KP | |
| Attachment Type | Buckle | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Knee Pad | ||
Knee Cap Material Rubber | ||
Resistance Features Abrasion Resistant | ||
Colour Black | ||
Series TB KP | ||
Attachment Type Buckle | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Knee pad is MADE from abrasion-resistant 1680D fabric, providing ultimate stability while allowing easy side-to-side movement. Integrated thigh support keeps the knee perfectly centered, preventing it from twisting out of the pad. The lower platform raises the shin off the ground, alleviating pressure on the ankles for added comfort.
Provides ultimate stability with easy side to side movement
Includes integrated thigh support to keep the knee centered
Features a lower platform that raises the shin off the ground
Alleviates pressure on the ankles for added comfort
Related links
- Toughbuilt Industries Black Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries Black, Yellow Plastic Knee Pad Resistant to Abrasion Resistant
- Toughbuilt Industries Black, Silver EVA Knee Pad
- Toughbuilt Industries 3 Drawer Tool Box, Plastic
- Ergodyne Black Knee Pad, Buckle Resistant to Slip Resistant
- RS PRO Black Rubber Knee Pad Resistant to Water Resistant
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries, 21 Pocket Tool Pouch
