Toughbuilt Industries Standard Knife Blade, 3 per Package
- RS Stock No.:
- 763-607
- Mfr. Part No.:
- TB-H4S30-80-BEA
- Manufacturer:
- Toughbuilt Industries
This image is representative of the product range
Subtotal (1 unit)*
PHP762.71
(exc. VAT)
PHP854.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP762.71 |
*price indicative
- RS Stock No.:
- 763-607
- Mfr. Part No.:
- TB-H4S30-80-BEA
- Manufacturer:
- Toughbuilt Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toughbuilt Industries | |
| Product Type | Knife Blade | |
| Blade Shape | Standard | |
| Blade Type | Knife Blade | |
| Number of Pieces | 3 | |
| Select all | ||
|---|---|---|
Brand Toughbuilt Industries | ||
Product Type Knife Blade | ||
Blade Shape Standard | ||
Blade Type Knife Blade | ||
Number of Pieces 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Tough built Industries Knife blade is MADE from durable, precision-honed carbon steel for long-lasting use. Its straightedge design ensures precise and accurate cuts on a variety of materials, including carpet, cardboard, drywall, leather, rubber, vinyl flooring, and more.
Made from durable, precision-honed carbon steel
Delivers precise and accurate cuts on various materials
Suitable for cutting carpet, cardboard, drywall, leather, rubber, vinyl flooring, and more
Ensures long-lasting performance for consistent results
Related links
- Toughbuilt Industries Knife with Knife Blade 1 in
- Toughbuilt Industries Knife with Scraper Blade Blade 5 in
- Toughbuilt Industries Steel Organiser
- Toughbuilt Industries, 21 Pocket Tool Pouch
- Toughbuilt Industries, 6 Pocket Clip
- Toughbuilt Industries ABS, Steel Tool Hammer Loop
- Toughbuilt Industries, 5 Pocket Tool Pouch
- Toughbuilt Industries, 5 Pocket Clip
