Amphenol ICC, 69144 Jumper Vertical Female Black Low Profile 4 Way 1 Row 2.54 mm Pitch
- RS Stock No.:
- 797-266
- Mfr. Part No.:
- 69144-204LF
- Manufacturer:
- Amphenol ICC
N
Subtotal (1 bag of 200 units)*
PHP21,270.54
(exc. VAT)
PHP23,823.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP21,270.54 | PHP106.353 |
*price indicative
- RS Stock No.:
- 797-266
- Mfr. Part No.:
- 69144-204LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Jumper | |
| Sub Type | Low Profile | |
| Number of Contacts | 4 | |
| Pitch | 2.54mm | |
| Housing Material | Polyester | |
| Connector Gender | Female | |
| Colour | Black | |
| Number of Rows | 1 | |
| Series | 69144 | |
| Contact Plating | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94-V0 | |
| Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Jumper | ||
Sub Type Low Profile | ||
Number of Contacts 4 | ||
Pitch 2.54mm | ||
Housing Material Polyester | ||
Connector Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Series 69144 | ||
Contact Plating Tin | ||
Contact Gender Female | ||
Standards/Approvals UL 94-V0 | ||
Orientation Vertical | ||
- COO (Country of Origin):
- CN
The Amphenol ICC shunt connector offers robust connectivity solutions, ensuring reliable performance in demanding environments. is designed with durability in mind, it effectively supports various applications requiring high-quality electrical connections.
Constructed for high performance in rigorous applications
Features multiple contact configurations for diverse needs
Ensures secure connections with a user-friendly design
Resistant to environmental challenges, enhancing longevity
Related links
- Amphenol ICC, 69145 Jumper Straight Female Black Low Profile 4 Way 2 Row
- Amphenol ICC, 65771 Jumper Vertical Female White Shunt 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- HARWIN Jumper Vertical Female Black Jumper Socket 2 Way 1 Row 2.54 mm Pitch
- Amphenol ICC, Dubox Jumper & Shunt Straight Female Black Shunt 8 Way 4 Row 2.54 mm Pitch
- Amphenol ICC IDC
- Amphenol ICC Vertical Female 32 Way
- Amphenol ICC 10114587-001LF Series Vertical Edge Connector Female 60-Contacts 2 Row,
