Amphenol ICC 10114587-001LF Series Vertical Edge Connector Female, Through Hole, 60-Contacts, 2.54 mm Pitch, 2 Row,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-120
Mfr. Part No.:
10114587-001LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Edge Connector

Orientation

Vertical

Number of Contacts

60

Current

9A

Number of Rows

2

Connector Gender

Female

Pitch

2.54mm

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Contact Material

Copper Alloy

Card Thickness

1.57mm

Termination Type

Solder

Keying Way

Yes

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Voltage

250V

Contact Gender

Female

Standards/Approvals

UL

Housing Material

TPE

Series

10114587-001LF

Card Type

Dual Edge

COO (Country of Origin):
CN
The Amphenol High power card edge connector provides a next-generation solution for high linear current density and low power loss in demanding applications, catering to both AC and DC power supply needs.

Current rating of 9A per power contact beam with minimal temperature rise in still Air

Low profile height maximises airflow, enhancing cooling efficiency

Modular design allows for configurable power and signal contact placement

Durable plastic housing includes touch-proof safety features and ensures proper mating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy