Neutrik Jack Plug & Socket
- RS Stock No.:
- 458-198
- Distrelec Article No.:
- 142-20-285
- Mfr. Part No.:
- NJ3FP6C-BAG
- Manufacturer:
- Neutrik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP768.91
(exc. VAT)
PHP861.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP768.91 |
| 10 - 24 | PHP707.81 |
| 25 + | PHP637.99 |
*price indicative
- RS Stock No.:
- 458-198
- Distrelec Article No.:
- 142-20-285
- Mfr. Part No.:
- NJ3FP6C-BAG
- Manufacturer:
- Neutrik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Jack Plug & Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Jack Plug & Socket | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Related links
- Neutrik Jack Plug & Socket
- Neutrik Jack Connector Male Plug
- Neutrik Jack Connector 6.35 mm Panel Mount Female 3 Stereo, 10A Solder
- Neutrik Jack Connector 6.35 mm Locking Jack Female 3 Stereo, 3A Press Fit
- Tasker Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 15A Solder
- Neutrik Jack Connector 6.35 mm Cable Female 2 Mono, 15A Solder
