Neutrik Jack Plug & Socket
- RS Stock No.:
- 527-829
- Distrelec Article No.:
- 142-20-340
- Mfr. Part No.:
- NJ3FP6C-B
- Manufacturer:
- Neutrik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP996.50
(exc. VAT)
PHP1,116.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP996.50 |
| 10 + | PHP916.51 |
*price indicative
- RS Stock No.:
- 527-829
- Distrelec Article No.:
- 142-20-340
- Mfr. Part No.:
- NJ3FP6C-B
- Manufacturer:
- Neutrik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Jack Plug & Socket | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Jack Plug & Socket | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- HU
Related links
- Neutrik Jack Plug & Socket
- Neutrik Jack Connector 4.4 mm Cable Male 1 Stereo, 3A Crimp
- Neutrik Jack Connector 6.35 mm Cable Female 3 Stereo, 3A Press Fit
- Neutrik Jack Connector 6.35 mm Cable Male 2 Mono, 15A Solder
- Neutrik Jack Connector Male Plug
- Tasker Jack Plug & Socket
- Molex Jack Plug & Socket Female
- Tasker Jack Plug & Socket PCB
