Lovato Electric 4-Pole Screw Switch Disconnector -, IP20, 200A, 110 kW
- RS Stock No.:
- 828-380
- Mfr. Part No.:
- GLC0200T4C1UL
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
PHP103,077.39
(exc. VAT)
PHP115,446.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP103,077.39 |
*price indicative
- RS Stock No.:
- 828-380
- Mfr. Part No.:
- GLC0200T4C1UL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Series | GLC Series | |
| Switching Current | 200A | |
| Switching Power | 110kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 235.3mm | |
| Width | 220mm | |
| Standards/Approvals | IEC | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Series GLC Series | ||
Switching Current 200A | ||
Switching Power 110kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Length 235.3mm | ||
Width 220mm | ||
Standards/Approvals IEC | ||
- COO (Country of Origin):
- IT
The Lovato Four pole changeover switch provides reliable switching capabilities, designed for use in electrical distribution systems, ensuring safe and efficient operation within various applications.
Rated for 200A with an operational voltage of up to 1000V
Offers high thermal current capacity with a conventional free Air rating of 200A at ≤ 40°C
Includes mechanical life cycles of 20,000 for extended durability
Supports rated operational power of up to 200kW in AC23A configurations
Related links
- Lovato Electric 3-Pole Screw Switch Disconnector - 200A, 110 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 630A, 355 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 800A, 400 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 90 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 400A, 200 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - IP00 110 kW
- ABB 4-Pole Screw IP65 110 kW
