Lovato Electric 4-Pole Screw Switch Disconnector -, IP20, 800A, 400 kW
- RS Stock No.:
- 828-387
- Mfr. Part No.:
- GLC0800T4C1
- Manufacturer:
- Lovato Electric
N
Subtotal (1 unit)*
PHP208,846.58
(exc. VAT)
PHP233,908.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP208,846.58 |
*price indicative
- RS Stock No.:
- 828-387
- Mfr. Part No.:
- GLC0800T4C1
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP20 | |
| Series | GLC Series | |
| Terminal Type | Screw | |
| Switching Current | 800A | |
| Switching Power | 400kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC | |
| Width | 405mm | |
| Length | 249mm | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP20 | ||
Series GLC Series | ||
Terminal Type Screw | ||
Switching Current 800A | ||
Switching Power 400kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC | ||
Width 405mm | ||
Length 249mm | ||
- COO (Country of Origin):
- IT
The Lovato Four pole changeover switch serves as a reliable switch for managing electrical systems with an operating current of 800A. It ensures seamless power transition in varied industrial setups.
Rated insulation voltage of 1000V enhances operational safety
Mechanical life rated for 5000 cycles ensures longevity
Max power dissipation per pole is 40W for energy efficiency
Short-circuit protection offered with class gG/800 fuses
Related links
- Lovato Electric 3-Pole Screw Switch Disconnector - 800A, 400 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 560 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 200A, 110 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 630A, 355 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 100A, 90 kW
- Lovato Electric 4-Pole Screw Switch Disconnector - 400A, 200 kW
- Lovato Electric 4-Pole DIN Rail Switch Disconnector - IP65, 63A
- Lovato Electric 3-Pole Screw Switch Disconnector - 100A, 560 kW
